Cornell Dubilier ElectronicsCD15FD501JO3Capacitor Mica
Cap Mica 500pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD15FD501JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CD15FD501JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 500pF. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep.