Cornell Dubilier ElectronicsCD15FD501JO3FCapacitor Mica

Cap Mica 500pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R

The Cornell Dubilier CD15FD501JO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD501JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 500pF. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.

289 parts: Ships in 3 days

    Total$66.77Price for 19

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 289 parts
      • Price: $3.514