Cornell Dubilier ElectronicsCD16FD222JO3FCapacitor Mica
Cap Mica 0.0022uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD16FD222JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC|300VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 0.0022uF. It has a tolerance of 5%. This product is 11.9(Max) mm long, 13.2(Max) mm tall and 6.4(Max) mm deep. The CD16FD222JO3F silver mica capacitor has a radial termination style.