Cornell Dubilier ElectronicsCD17CD050DO3FCapacitor Mica
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150°C
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5pF | |
0.5pF | |
500VDC | |
Radial | |
5.9 | |
11.4 X 4.3 X 9.1 | |
-55 | |
150 | |
11.4(Max) | |
4.3(Max) | |
9.1(Max) | |
0.6 | |
9.1(Max) | |
Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD17CD050DO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 150 °C. The CD17CD050DO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 5pF.
EDA / CAD Models |