Cornell Dubilier ElectronicsCD19FC562JO3Capacitor Mica
Cap Mica 0.0056uF 300V 5% (17.3 X 7.9 X 14.2mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD19FC562JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.3(Max) mm long, 14.2(Max) mm tall and 7.9(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0056uF. The CD19FC562JO3 silver mica capacitor has a radial termination style.