Cornell Dubilier ElectronicsCD19FC682FO3FCapacitor Mica

Cap Mica 0.0068uF 300V 1% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C

This CD19FC682FO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FC682FO3F silver mica capacitor has a radial termination style. It has a tolerance of 1%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0068uF. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 8.4(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $17.717
    1. 50+$17.717
    2. 100+$17.194
    3. 500+$16.999
    4. 1000+$16.502