Cornell Dubilier ElectronicsCD19FC682JO3FCapacitor Mica

Cap Mica 0.0068uF 300V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD19FC682JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0068uF. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 8.4(Max) mm deep. The CD19FC682JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $10.666
    1. 1+$10.666
    2. 100+$10.355
    3. 500+$10.238
    4. 1000+$10.006