Cornell Dubilier ElectronicsCD19FD102FO3FCapacitor Mica
Cap Mica 0.001uF 500V 1% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD19FD102FO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 16.5(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 1%. The CD19FD102FO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.001uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.