Cornell Dubilier ElectronicsCD19FD122FO3FCapacitor Mica
Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.0012uF | |
1% | |
500VDC | |
Radial | |
8.7 | |
16.8 X 5.6 X 13.2 | |
-55 | |
125 | |
16.8(Max) | |
5.6(Max) | |
13.2(Max) | |
0.8 | |
13.2(Max) | |
Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD19FD122FO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FD122FO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0012uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 1%.