Cornell Dubilier ElectronicsCD19FD182JO3Capacitor Mica
Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD19FD182JO3 silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0018uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. The CD19FD182JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.