Cornell Dubilier ElectronicsCD19FD202JO3FCapacitor Mica

Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C

Look no further, use this CD19FD202JO3F silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.002uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. It has a tolerance of 5%. The CD19FD202JO3F silver mica capacitor has a radial termination style.

80 parts: Ships today

    Total$6.63Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 80 parts
      • Price: $6.634