Cornell Dubilier ElectronicsCD19FD222FO3FCapacitor Mica

Cap Mica 0.0022uF 500V 1% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R

Look no further! Cornell Dubilier's CD19FD222FO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. It has a tolerance of 1%. The CD19FD222FO3F silver mica capacitor has a radial termination style. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.621
    1. 50+$6.621
    2. 100+$6.417
    3. 500+$6.249
    4. 1000+$6.102