Cornell Dubilier ElectronicsCD19FD222GO3FCapacitor Mica
Cap Mica 0.0022uF 500V 2% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this CD19FD222GO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FD222GO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 2%. Its capacitance value is 0.0022uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep.