Cornell Dubilier ElectronicsCD19FD222JO3Capacitor Mica
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD19FD222JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD222JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0022uF.