Cornell Dubilier ElectronicsCD19FD271JO3Capacitor Mica
Cap Mica 270pF 500V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD19FD271JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CD19FD271JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 270pF. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%.