Cornell Dubilier ElectronicsCD19FD302JO3FCapacitor Mica
Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.003uF | |
5% | |
500VDC | |
Radial | |
8.7 | |
17.3 X 7.1 X 14 | |
-55 | |
125 | |
17.3(Max) | |
7.1(Max) | |
14(Max) | |
0.8 | |
14(Max) | |
Through Hole |
Cornell Dubilier has made an amazing CD19FD302JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.1(Max) mm deep. The CD19FD302JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 0.003uF.