Cornell Dubilier ElectronicsCD19FD331JO3FCapacitor Mica

Cap Mica 330pF 500V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C

Cornell Dubilier's CD19FD331JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330pF. It has a tolerance of 5%. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. The CD19FD331JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.346
    1. 100+$2.346
    2. 500+$1.784
    3. 1000+$1.563