Cornell Dubilier ElectronicsCD19FD332GO3Capacitor Mica
Cap Mica 0.0033uF 500V 2%( 17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's CD19FD332GO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. The CD19FD332GO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.4(Max) mm deep.