Cornell Dubilier ElectronicsCD19FD362JO3Capacitor Mica
Cap Mica 0.0036uF 500V 5% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD19FD362JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CD19FD362JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.3(Max) mm long, 14.2(Max) mm tall and 7.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0036uF.