Cornell Dubilier ElectronicsCD19FD392JO3FCapacitor Mica
Cap Mica 0.0039uF 500V 5% (17.5 X 7.9 X 14.2mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.0039uF | |
5% | |
500VDC | |
Radial | |
8.7 | |
17.5 X 7.9 X 14.2 | |
-55 | |
125 | |
17.5(Max) | |
7.9(Max) | |
14.2(Max) | |
0.8 | |
14.2(Max) | |
Through Hole |
Need a solid capacitor for a sensitive circuit? This CD19FD392JO3F silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD19FD392JO3F silver mica capacitor has a radial termination style. This product is 17.5(Max) mm long, 14.2(Max) mm tall and 7.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0039uF.