Cornell Dubilier ElectronicsCD19FD432JO3Capacitor Mica

Cap Mica 0.0043uF 500V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C T/R

Cornell Dubilier has made an amazing CD19FD432JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0043uF. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 8.4(Max) mm deep. The CD19FD432JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $10.133
    1. 50+$10.133
    2. 100+$9.827
    3. 500+$9.716
    4. 1000+$9.433