Cornell Dubilier ElectronicsCD19FD471FO3FCapacitor Mica
Cap Mica 470pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further! Cornell Dubilier's CD19FD471FO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 1%. The CD19FD471FO3F silver mica capacitor has a radial termination style. This product is 16.3(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. Its capacitance value is 470pF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.