Cornell Dubilier ElectronicsCD19FD472JO3Capacitor Mica
Cap Mica 0.0047uF 500V 5%( 17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Think of Cornell Dubilier's CD19FD472JO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. The CD19FD472JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep.