Cornell Dubilier ElectronicsCD19FD502JO3FCapacitor Mica
Cap Mica 0.005uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.005uF | |
5% | |
500VDC | |
Radial | |
8.7 | |
18 X 9.4 X 15 | |
-55 | |
125 | |
18(Max) | |
9.4(Max) | |
15(Max) | |
0.8 | |
15(Max) | |
Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD19FD502JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD502JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.005uF. This product is 18(Max) mm long, 15(Max) mm tall and 9.4(Max) mm deep.