Cornell Dubilier ElectronicsCD19FD511JO3Capacitor Mica
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD19FD511JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CD19FD511JO3 silver mica capacitor has a radial termination style. Its capacitance value is 510pF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 5%.