Cornell Dubilier ElectronicsCD19FD751FO3FCapacitor Mica
Cap Mica 750pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD19FD751FO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 750pF. It has a tolerance of 1%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD751FO3F silver mica capacitor has a radial termination style. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep.