Cornell Dubilier ElectronicsCD19FD751JO3FCapacitor Mica
Cap Mica 750pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
750pF | |
5% | |
500VDC | |
Radial | |
8.7 | |
16.5 X 5.3 X 13 | |
-55 | |
125 | |
16.5(Max) | |
5.3(Max) | |
13(Max) | |
0.8 | |
13(Max) | |
Through Hole |
Look no further! Cornell Dubilier's CD19FD751JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 750pF. The CD19FD751JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep.