Cornell Dubilier ElectronicsCD19FD821FO3FCapacitor Mica
Cap Mica 820pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CD19FD821FO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD821FO3F silver mica capacitor has a radial termination style. Its capacitance value is 820pF. It has a tolerance of 1%. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep.