Cornell Dubilier ElectronicsCD19FD821JO3Capacitor Mica
Cap Mica 820pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R
EAR99 | |
Unconfirmed | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD19FD821JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CD19FD821JO3 silver mica capacitor has a radial termination style. Its capacitance value is 820pF. It has a tolerance of 5%. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.