Cornell Dubilier ElectronicsCD19FD911JO3FCapacitor Mica

Cap Mica 910pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C

This CD19FD911JO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 910pF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep. The CD19FD911JO3F silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.724
    1. 100+$3.724
    2. 500+$3.573
    3. 1000+$3.477