Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
200 | |
Single | |
Active | |
-55 | |
-55 to 125 | |
1 | |
0.5 | |
125 | |
Mounting | Surface Mount |
Package Width | 2.2 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |