EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 150 | |
3 | |
0.85 | |
150 | |
Mounting | Surface Mount |
Package Width | 3.6 |
Package Length | 5.2 |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |