Cornell Dubilier ElectronicsCD30FD103JO3Capacitor Mica
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
EAR99 | |
Unconfirmed | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's CD30FD103JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. The CD30FD103JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep.