Cornell Dubilier ElectronicsCD30FD103JO3FCapacitor Mica

Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C

The Cornell Dubilier CD30FD103JO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. It has a tolerance of 5%. The CD30FD103JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. Its capacitance value is 0.01uF.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $15.850
    1. 50+$15.850
    2. 100+$14.700
    3. 500+$13.240
    4. 1000+$13.092