Cornell Dubilier ElectronicsCD30FD153JO3Capacitor Mica

Cap Mica 0.015uF 500V 5% (20.6 X 9.9 X 22.9mm) Radial 11.1mm 125°C T/R

Cornell Dubilier's CD30FD153JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 20.6(Max) mm long, 22.9(Max) mm tall and 9.9(Max) mm deep. The CD30FD153JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. It has a tolerance of 5%. Its capacitance value is 0.015uF.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $30.33
    1. 50+$30.33
    2. 100+$29.24
    3. 500+$28.85
    4. 1000+$28.10