50% Off
Cornell Dubilier ElectronicsCD30FD622JO3FCapacitor Mica
Cap Mica 0.0062uF 500V 5% (19.8 X 7.4 X 22.1mm) Radial 11.1mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.0062uF | |
5% | |
500VDC | |
Radial | |
11.1 | |
19.8 X 7.4 X 22.1 | |
-55 | |
125 | |
19.8(Max) | |
7.4(Max) | |
22.1(Max) | |
1 | |
22.1(Max) | |
Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD30FD622JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 19.8(Max) mm long, 22.1(Max) mm tall and 7.4(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. The CD30FD622JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0062uF.