Cornell Dubilier ElectronicsCD30FD682FO3FCapacitor Mica
Cap Mica 0.0068uF 500V 1% (19.8 X 7.6 X 22.4mm) Radial 11.1mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD30FD682FO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 19.8(Max) mm long, 22.4(Max) mm tall and 7.6(Max) mm deep. The CD30FD682FO3F silver mica capacitor has a radial termination style. It has a tolerance of 1%. Its capacitance value is 0.0068uF. This part has a lead diameter of 1 mm and a pitch of 11.1 mm.