Cornell Dubilier ElectronicsCD30FD822JO3FCapacitor Mica
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this CD30FD822JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0082uF. The CD30FD822JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 20.1(Max) mm long, 22.4(Max) mm tall and 8.1(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 11.1 mm.