Cornell Dubilier ElectronicsCD30FD912GO3Capacitor Mica
Cap Mica 0.0091uF 500V 2% (20.1 X 8.4 X 22.4mm) Radial 11.1mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD30FD912GO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. The CD30FD912GO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0091uF. It has a tolerance of 2%. This product is 20.1(Max) mm long, 22.4(Max) mm tall and 8.4(Max) mm deep.