EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 14 |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest CD4001BNSR logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.