EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | CD4000 |
Logic Function | Buffer/Converter |
Number of Elements per Chip | 6 |
Number of Channels per Chip | 6 |
Number of Inputs per Chip | 6 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 6 |
Number of Output Enables per Chip | 0 |
Bus Hold | No |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 140@5V|60@15V|80@10V |
Absolute Propagation Delay Time (ns) | 140 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 30(Min) |
Maximum High Level Output Current (mA) | -1.65(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Typical Quiescent Current (uA) | 0.04 |
Maximum Quiescent Current (uA) | 20 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |