Texas InstrumentsCD40106BPWRInverters and Schmitt Triggers

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R

Convert analog signals into digital signals through the use of Texas Instruments' CD40106BPWR inverting Schmitt trigger. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Total In Stock: 86,889 parts

Regional Inventory: 889

    Total$0.21Price for 1

    889 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      889
      Country Of origin:
      Malaysia
         
      • Price: $0.2103
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 889 parts
      • Price: $0.2103
    • (2000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2428+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 86,000 parts
      • Price: $0.1251