Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
CD4000 | |
NAND Buffer/Driver | |
2 | |
2-IN | |
0 | |
0 | |
1 | |
100@15V|120@10V|200@5V | |
200 | |
CMOS | |
Open Drain | |
89(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.04 | |
20 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |