Texas InstrumentsCD40109BF3ALevel Translators

Voltage Level Shifter 4-CH Unidirectional 16-Pin CDIP Tube

Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' CD40109BF3A level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

No Stock Available

Quantity Increments of 25 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $12.90
    1. 50+$12.90