Texas InstrumentsCD40257BEMultiplexers

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube

Texas Instruments' CD40257BE multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. Its maximum power dissipation is 500 mW. This device has a maximum power dissipation of 500 mW. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It is made in a 4 x 2:1 configuration.

Import TariffMay apply to this part

Total In Stock: 1,850 parts

Regional Inventory: 900

    Total$22.51Price for 25

    900 In stock: Ships today

    • (25)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 900 parts
      • Price: $0.9003
    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1641+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 950 parts
      • Price: $0.7788