Texas InstrumentsCD4049UBDWBuffers and Line Drivers
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
This CD4049UBDW buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 6 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5|9|12|15|18 V. Its minimum operating supply voltage of -0.5 V, while its maximum is 20 V.
EDA / CAD Models |