Top Searched
Texas InstrumentsCD4050BNSRBuffers and Line Drivers
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
This CD4050BNSR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5|9|12|15|18 V. Its minimum operating supply voltage of -0.5 V, while its maximum is 20 V.
EDA / CAD Models |