Texas InstrumentsCD4063BMLogic Comparators
Magnitude Comparator 4-Bit Non-Inverting 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
CD4063BM | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Look no further than Texas Instruments' magnitude comparator CD4063BM logic comparator, great if you require more complex bitwise operations to be performed within your ALU. This logic comparator has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |