Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
CD4000 | |
Monostable Multivibrator | |
2 | |
200@15V|250@10V|500@5V | |
500 | |
CMOS | |
-4.2(Min) | |
4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |