Texas InstrumentsCD4099BMLatches

Latch Addressable 8-CH D-Type 16-Pin SOIC Tube

Say goodbye to real time information seeping through logic gates by using this d-type CD4099BM low-level latch from Texas Instruments. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 8 channels per chip.

345 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1506+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 345 parts
      • Price: $0.0296